Diodes Inc SMBJ58A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-5082
Mfr. Part No.:
SMBJ58A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

93.6V

Minimum Breakdown Voltage

64.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

58V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

6.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.62mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Length

4.57mm

Height

2.62mm

Width

3.94mm

Maximum Reverse Leakage Current

5µA

COO (Country of Origin):
CN