Diodes Inc P6KE7V5A-T, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 751-4610
- Mfr. Part No.:
- P6KE7V5A-T
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-4610
- Mfr. Part No.:
- P6KE7V5A-T
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 11.3V | |
| Minimum Breakdown Voltage | 7.13V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 6.4V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 53A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.6 (Dia.) x 7.62mm | |
| Maximum Operating Temperature | +175 °C | |
| Test Current | 10mA | |
| Diameter | 3.6mm | |
| Maximum Reverse Leakage Current | 500µA | |
| Length | 7.62mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 11.3V | ||
Minimum Breakdown Voltage 7.13V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 6.4V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 53A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.6 (Dia.) x 7.62mm | ||
Maximum Operating Temperature +175 °C | ||
Test Current 10mA | ||
Diameter 3.6mm | ||
Maximum Reverse Leakage Current 500µA | ||
Length 7.62mm | ||
- COO (Country of Origin):
- CN
