Diodes Inc DFLT15A-7, Uni-Directional TVS Diode, 1125W, 2-Pin PowerDI 123

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£13.55

(exc. VAT)

£16.26

(inc. VAT)

RS Stock No.:
751-3998
Mfr. Part No.:
DFLT15A-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

PowerDI 123

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1125W

Maximum Peak Pulse Current

9.22A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.93 x 1mm

Test Current

1mA

Width

1.93mm

Height

1mm

Maximum Reverse Leakage Current

1µA

Length

3mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy