Vishay VEMI85AA-HGK-GS08, EMI Filter
- RS Stock No.:
- 748-1005
- Mfr. Part No.:
- VEMI85AA-HGK-GS08
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£1.63
(exc. VAT)
£1.95
(inc. VAT)
- RS Stock No.:
- 748-1005
- Mfr. Part No.:
- VEMI85AA-HGK-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Dimensions | 3.25 x 1.4 x 0.6mm | |
| Length | 3.25mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Dimensions 3.25 x 1.4 x 0.6mm | ||
Length 3.25mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- CN

