Bourns TBU-PK050-100-WH, Dual-Element Bi-Directional TVS Diode, 8-Pin DFN
- RS Stock No.:
- 719-1560
- Mfr. Part No.:
- TBU-PK050-100-WH
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 719-1560
- Mfr. Part No.:
- TBU-PK050-100-WH
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 500V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 20V | |
| Pin Count | 8 | |
| Maximum Peak Pulse Current | 0.2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 6.5 x 4 x 0.85mm | |
| Height | 0.85mm | |
| Width | 4mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 500V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 20V | ||
Pin Count 8 | ||
Maximum Peak Pulse Current 0.2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 6.5 x 4 x 0.85mm | ||
Height 0.85mm | ||
Width 4mm | ||
Length 6.5mm | ||
