Bourns TBU-CA025-200-WH, Bi-Directional TVS Diode, 2-Pin DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
717-3401
Mfr. Part No.:
TBU-CA025-200-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

250V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

20V

Pin Count

2

Maximum Peak Pulse Current

0.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

6.5 x 4 x 0.85mm

Height

0.85mm

Width

4mm

Length

6.5mm

Approvals

UL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy