STMicroelectronics BZW50-68, Uni-Directional TVS Diode, 5000W, 2-Pin R 6

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
714-7042
Mfr. Part No.:
BZW50-68
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

157V

Minimum Breakdown Voltage

75.6V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

68V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

382A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Operating Temperature

+175 °C

Height

9.1mm

Width

9.1mm

Length

9.1mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy