Diodes Inc MMBZ15VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
712-2747
Mfr. Part No.:
MMBZ15VAL-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

21V

Minimum Breakdown Voltage

14.25V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

1.9A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Length

3mm

Maximum Reverse Leakage Current

50µA

Height

1.1mm

Test Current

1mA

COO (Country of Origin):
CN