Vishay SMAJ550-E3/61, Uni-Directional TVS Diode, 300W, 2-Pin DO-214AC
- RS Stock No.:
- 710-3496
- Mfr. Part No.:
- SMAJ550-E3/61
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-3496
- Mfr. Part No.:
- SMAJ550-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 760V | |
| Minimum Breakdown Voltage | 550V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 495V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 300W | |
| Maximum Peak Pulse Current | 0.4A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.79 x 2.09mm | |
| Width | 2.79mm | |
| Test Current | 100µA | |
| Length | 4.5mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 2.09mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 760V | ||
Minimum Breakdown Voltage 550V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 495V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 300W | ||
Maximum Peak Pulse Current 0.4A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.79 x 2.09mm | ||
Width 2.79mm | ||
Test Current 100µA | ||
Length 4.5mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 2.09mm | ||
- COO (Country of Origin):
- CN
