ROHM RSB6.8STE61, Bi-Directional TVS Diode, 10W, 2-Pin SOD-523
- RS Stock No.:
- 700-2634
- Mfr. Part No.:
- RSB6.8STE61
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-2634
- Mfr. Part No.:
- RSB6.8STE61
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage | 7.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 10W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Width | 0.8mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Length | 1.2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage 7.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 10W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Width 0.8mm | ||
Maximum Reverse Leakage Current 500nA | ||
Length 1.2mm | ||
Height 0.6mm | ||
