Vishay SMBJ40CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-8060
Mfr. Part No.:
SMBJ40CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

71.4V

Minimum Breakdown Voltage

44.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

40V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

8.4A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Width

3.94mm

Length

4.57mm

Height

2.24mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge


Transient Voltage Suppressors, Vishay Semiconductor