Toshiba DF5A3.6CJE(TE85L,F, Quad-Element ESD Protection Diode, 5-Pin ESV
- RS Stock No.:
- 695-4912
- Mfr. Part No.:
- DF5A3.6CJE(TE85L,F
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 695-4912
- Mfr. Part No.:
- DF5A3.6CJE(TE85L,F
- Brand:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | ESV | |
| Pin Count | 5 | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.2 x 1.6 x 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.2mm | |
| Test Current | 5mA | |
| Width | 1.6mm | |
| Height | 0.55mm | |
| Maximum Reverse Leakage Current | 100µA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type ESV | ||
Pin Count 5 | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.2 x 1.6 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
Length 1.2mm | ||
Test Current 5mA | ||
Width 1.6mm | ||
Height 0.55mm | ||
Maximum Reverse Leakage Current 100µA | ||
- COO (Country of Origin):
- JP
