Toshiba DF3A6.8UFU(TE85L,F, Dual-Element ESD Protection Diode, 3-Pin USM
- RS Stock No.:
- 695-4880
- Mfr. Part No.:
- DF3A6.8UFU(TE85L,F
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-4880
- Mfr. Part No.:
- DF3A6.8UFU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | USM | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.25 x 2 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Width | 2mm | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type USM | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.25 x 2 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
Width 2mm | ||
Length 1.25mm | ||
- COO (Country of Origin):
- JP
