Semtech LCDA12C-8.TBT, Octal-Element Bi-Directional TVS Diode, 500W, 16-Pin SOIC
- RS Stock No.:
- 691-0767
- Mfr. Part No.:
- LCDA12C-8.TBT
- Brand:
- Semtech
Stock information currently inaccessible
- RS Stock No.:
- 691-0767
- Mfr. Part No.:
- LCDA12C-8.TBT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Isolated | |
| Maximum Clamping Voltage | 26.6V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 16 | |
| Peak Pulse Power Dissipation | 500W | |
| Maximum Peak Pulse Current | 20A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 10 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Test Current | 1mA | |
| Length | 10mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Bi-Directional | ||
Diode Configuration Isolated | ||
Maximum Clamping Voltage 26.6V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 16 | ||
Peak Pulse Power Dissipation 500W | ||
Maximum Peak Pulse Current 20A | ||
ESD Protection Yes | ||
Number of Elements per Chip 8 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 10 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Test Current 1mA | ||
Length 10mm | ||
Maximum Reverse Leakage Current 5µA | ||
