Semtech LCDA15.TBT, Quad-Element Bi-Directional TVS Diode, 300W, 8-Pin SOIC

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£83.50

(exc. VAT)

£100.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 99£3.34
100 - 249£3.06
250 - 499£2.83
500 +£2.65

*price indicative

Packaging Options:
RS Stock No.:
691-0760P
Mfr. Part No.:
LCDA15.TBT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Diode Configuration

Isolated

Direction Type

Bi-Directional

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

15V

Pin Count

8

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

107A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.5mm

Length

5mm

Width

4mm

Test Current

1mA