Semtech RCLAMP1502B.TCT, Dual-Element Uni-Directional TVS Diode, 200W, 3-Pin SOT-416 (SC-75)
- RS Stock No.:
- 691-0653
- Mfr. Part No.:
- RCLAMP1502B.TCT
- Brand:
- Semtech
Stock information currently inaccessible
- RS Stock No.:
- 691-0653
- Mfr. Part No.:
- RCLAMP1502B.TCT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 40V | |
| Minimum Breakdown Voltage | 16.7V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-416 (SC-75) | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 200W | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 40V | ||
Minimum Breakdown Voltage 16.7V | ||
Mounting Type Surface Mount | ||
Package Type SOT-416 (SC-75) | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +125 °C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
