Semtech ECLAMP0501T.TCT, Uni-Directional TVS Diode, 25W, 2-Pin SLP1006P3T
- RS Stock No.:
- 691-0625
- Mfr. Part No.:
- ECLAMP0501T.TCT
- Brand:
- Semtech
Stock information currently inaccessible
- RS Stock No.:
- 691-0625
- Mfr. Part No.:
- ECLAMP0501T.TCT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 12.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SLP1006P3T | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 25W | |
| Maximum Peak Pulse Current | 2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.1 x 0.7 x 0.38mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Width | 0.7mm | |
| Height | 0.38mm | |
| Length | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 12.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SLP1006P3T | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 25W | ||
Maximum Peak Pulse Current 2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.1 x 0.7 x 0.38mm | ||
Maximum Reverse Leakage Current 500nA | ||
Width 0.7mm | ||
Height 0.38mm | ||
Length 1.1mm | ||
