Taiwan Semi SA22CA R0, Bi-Directional TVS Diode, 500W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-4009
Mfr. Part No.:
SA22CA R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

35.5V

Minimum Breakdown Voltage

24.4V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

22V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

14.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.6 x 3.6 x 3.6mm

Length

7.6mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

3.6mm

Height

3.6mm