Taiwan Semi P6KE62A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
687-3902
Mfr. Part No.:
P6KE62A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

85V

Minimum Breakdown Voltage

58.9V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

53V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

7.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Height

3.6mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Width

3.6mm

Length

7.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy