Taiwan Semi BZW04-64B R0, Bi-Directional TVS Diode, 2-Pin DO-41
- RS Stock No.:
- 687-3740
- Mfr. Part No.:
- BZW04-64B R0
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 687-3740
- Mfr. Part No.:
- BZW04-64B R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 103V | |
| Minimum Breakdown Voltage | 71.3V | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Reverse Stand-off Voltage | 64V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 3.9A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 5.2 x 2.7 x 2.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Test Current | 1mA | |
| Width | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 103V | ||
Minimum Breakdown Voltage 71.3V | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Reverse Stand-off Voltage 64V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 3.9A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 5.2 x 2.7 x 2.7mm | ||
Maximum Operating Temperature +175 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Length 5.2mm | ||
Height 2.7mm | ||
Test Current 1mA | ||
Width 2.7mm | ||
