Taiwan Semi SMAJ33CA R3, Bi-Directional TVS Diode, 2-Pin DO-214AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
687-3242
Mfr. Part No.:
SMAJ33CA R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Maximum Peak Pulse Current

7.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.83 x 2.3mm

Maximum Operating Temperature

+150 °C

Height

2.3mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Width

2.83mm

Test Current

1mA