STMicroelectronics SMP100LC-270, Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 687-1063
- Mfr. Part No.:
- SMP100LC-270
- Brand:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.509
(exc. VAT)
£0.611
(inc. VAT)
- RS Stock No.:
- 687-1063
- Mfr. Part No.:
- SMP100LC-270
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 270V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 243V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 100A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Surge Current Rating | 24A | |
| Test Current | 5µA | |
| Width | 3.95mm | |
| Capacitance | 60pF | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Length | 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 270V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 243V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 100A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Surge Current Rating 24A | ||
Test Current 5µA | ||
Width 3.95mm | ||
Capacitance 60pF | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 2µA | ||
Length 4.6mm | ||
