Littelfuse P6KE100ARLG, Uni-Directional TVS Diode, 600W, 2-Pin Case 017AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
654-7707
Mfr. Part No.:
P6KE100ARLG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

137V

Minimum Breakdown Voltage

95V

Mounting Type

Through Hole

Package Type

Case 017AA

Maximum Reverse Stand-off Voltage

85.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

4.4A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+150 °C

Length

8.89mm

Width

3.68mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Height

3.68mm