Littelfuse P6KE33ARLG, Uni-Directional TVS Diode, 600W, 2-Pin Case 017AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
625-5537
Mfr. Part No.:
P6KE33ARLG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.7V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

Case 017AA

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

13.2A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+150 °C

Width

3.68mm

Length

8.89mm

Height

3.68mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy