Littelfuse P6KE18ARLG, Uni-Directional TVS Diode, 600W, 2-Pin Case 017AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
625-5436
Mfr. Part No.:
P6KE18ARLG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

25.2V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

Case 017AA

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

24A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

8.89 x 3.68 x 3.68mm

Height

3.68mm

Maximum Reverse Leakage Current

5µA

Length

8.89mm

Width

3.68mm

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy