Littelfuse P6KE13ARLG, Uni-Directional TVS Diode, 600W, 2-Pin Case 017AA
- RS Stock No.:
- 625-5391
- Mfr. Part No.:
- P6KE13ARLG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 625-5391
- Mfr. Part No.:
- P6KE13ARLG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 18.2V | |
| Minimum Breakdown Voltage | 12.4V | |
| Mounting Type | Through Hole | |
| Package Type | Case 017AA | |
| Maximum Reverse Stand-off Voltage | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 33A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 8.89 x 3.68 x 3.68mm | |
| Length | 8.89mm | |
| Height | 3.68mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 3.68mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 18.2V | ||
Minimum Breakdown Voltage 12.4V | ||
Mounting Type Through Hole | ||
Package Type Case 017AA | ||
Maximum Reverse Stand-off Voltage 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 33A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 8.89 x 3.68 x 3.68mm | ||
Length 8.89mm | ||
Height 3.68mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Width 3.68mm | ||
