STMicroelectronics 1.5KE120CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
486-0569
Mfr. Part No.:
1.5KE120CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

212V

Minimum Breakdown Voltage

114V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

102V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

47A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.5 x 5.3 x 5.3mm

Width

5.3mm

Height

5.3mm

Test Current

1mA

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy