STMicroelectronics BZW06-13B, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
486-0092
Mfr. Part No.:
BZW06-13B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

147A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Length

6.75mm

Width

3.53mm

Height

3.53mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA