DiodesZetex D5V0S1U2LP1608A-7 TVS Diode, 300 mW UDFN-1608-2
- RS Stock No.:
- 254-8556
- Mfr. Part No.:
- D5V0S1U2LP1608A-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 254-8556
- Mfr. Part No.:
- D5V0S1U2LP1608A-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | PCB | |
| Package Type | UDFN-1608-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Peak Pulse Power Dissipation Pppm | 300mW | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Test Current It | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Length | 0.85mm | |
| Height | 0.53mm | |
| Width | 1.65mm | |
| Standards/Approvals | ISO, UL, RoHS, EC 61000-4-2 | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type PCB | ||
Package Type UDFN-1608-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Peak Pulse Power Dissipation Pppm 300mW | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Test Current It 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 80A | ||
Maximum Operating Temperature 150°C | ||
Length 0.85mm | ||
Height 0.53mm | ||
Width 1.65mm | ||
Standards/Approvals ISO, UL, RoHS, EC 61000-4-2 | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex one channel high surge TVS diode provides ESD protection per IEC 61000-4-2 Standards.
One channel of ESD protection
Low channel input capacitance