Vishay SMC3K12CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6982
- Mfr. Part No.:
- SMC3K12CAHM3_A/H
- Brand:
- Vishay
Subtotal (1 reel of 850 units)*
£455.60
(exc. VAT)
£546.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | £0.536 | £455.60 |
*price indicative
- RS Stock No.:
- 243-6982
- Mfr. Part No.:
- SMC3K12CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 151A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 19.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 6.22mm | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Series | SMC3K | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 151A | ||
ESD Protection Yes | ||
Clamping Voltage VC 19.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 6.22mm | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Series SMC3K | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
Related links
- Vishay SMC3K12CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K100CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K22CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K10CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K36CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K26CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
