Bourns SMF4L70A-Q, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123F
- RS Stock No.:
- 223-4639
- Mfr. Part No.:
- SMF4L70A-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 223-4639
- Mfr. Part No.:
- SMF4L70A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 70V | |
| Minimum Breakdown Voltage | 86V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123F | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 70V | ||
Minimum Breakdown Voltage 86V | ||
Mounting Type Surface Mount | ||
Package Type SOD-123F | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Number of Elements per Chip 1 | ||
The Bourns offers Transient Voltage Suppressor Diode for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 85 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. The Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SOD-123FL package
Standoff Voltage: 5 to 85 volts
Power Dissipation: 400 watts
Standoff Voltage: 5 to 85 volts
Power Dissipation: 400 watts
