Vishay P6SMB180AHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
219-0044
Mfr. Part No.:
P6SMB180AHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional, Uni-Directional

Maximum Clamping Voltage

246V

Minimum Breakdown Voltage

171V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy