Taiwan Semiconductor TLD8S12AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9598
- Mfr. Part No.:
- TLD8S12AH
- Brand:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9598
- Mfr. Part No.:
- TLD8S12AH
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6.6kW | |
| Clamping Voltage VC | 19.9V | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 332A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.5mm | |
| Width | 10.5mm | |
| Standards/Approvals | FBI | |
| Length | 16mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6.6kW | ||
Clamping Voltage VC 19.9V | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 332A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 175°C | ||
Height 5.5mm | ||
Width 10.5mm | ||
Standards/Approvals FBI | ||
Length 16mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150μA | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-060
Related links
- Taiwan Semiconductor TLD8S12AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S26AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S15AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S20AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S40AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S28AH 3-Element Uni-Directional TVS Diode 22-Pin DO-218
- Taiwan Semiconductor TLD8S43AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
