STMicroelectronics SMB15F30A, Uni-Directional TVS Diode, 1500W, 2-Pin SMB Flat

Stock information currently inaccessible
RS Stock No.:
208-5137
Mfr. Part No.:
SMB15F30A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

36.8V

Mounting Type

Surface Mount

Package Type

SMB Flat

Pin Count

2

Peak Pulse Power Dissipation

1500W

Number of Elements per Chip

1

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability