STMicroelectronics SMA6F40A, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat

Stock information currently inaccessible
RS Stock No.:
208-5098
Mfr. Part No.:
SMA6F40A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

64.5V

Minimum Breakdown Voltage

49V

Mounting Type

Surface Mount

Package Type

SMA Flat

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing
175°C maximum operating temperature
Up to 600W power capability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy