Diodes Inc SMBJ12AQ-13-F, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 206-0322
- Mfr. Part No.:
- SMBJ12AQ-13-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0322
- Mfr. Part No.:
- SMBJ12AQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 19.9V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional, Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 19.9V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- TW
The DiodesZetex 600W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 13.30V with reverse standoff voltage is 12V
5V to 200V standoff voltage
Glass passivated die construction
Glass passivated die construction
