Diodes Inc SD20C-7, Bi-Directional TVS Diode, 370W, 2-Pin SOD-323
- RS Stock No.:
- 206-0310
- Mfr. Part No.:
- SD20C-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0310
- Mfr. Part No.:
- SD20C-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 37V | |
| Minimum Breakdown Voltage | 21V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 370W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 37V | ||
Minimum Breakdown Voltage 21V | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 370W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 370 W bi-directional TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.
Ultra low channel input capacitance
Provides ESD protection per IEC 61000-4-2 standard
Provides ESD protection per IEC 61000-4-2 standard
