Diodes Inc D8V0L1B2LPQ-7B, Bi-Directional TVS Diode, 2-Pin X1DFN1006
- RS Stock No.:
- 206-0293
- Mfr. Part No.:
- D8V0L1B2LPQ-7B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0293
- Mfr. Part No.:
- D8V0L1B2LPQ-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 8.5V | |
| Mounting Type | Surface Mount | |
| Package Type | X1DFN1006 | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 8.5V | ||
Mounting Type Surface Mount | ||
Package Type X1DFN1006 | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The DiodesZetex low capacitance bi-directional TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.
One channel of ESD protection
Low channel input capacitance
Low channel input capacitance
