Diodes Inc D7V0M1U2LP3-7, Uni-Directional TVS Diode, 90W, 2-Pin X3DFN0603
- RS Stock No.:
- 206-0287
- Mfr. Part No.:
- D7V0M1U2LP3-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0287
- Mfr. Part No.:
- D7V0M1U2LP3-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 13V | |
| Minimum Breakdown Voltage | 7.5V | |
| Mounting Type | Surface Mount | |
| Package Type | X3DFN0603 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 90W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 13V | ||
Minimum Breakdown Voltage 7.5V | ||
Mounting Type Surface Mount | ||
Package Type X3DFN0603 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 90W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 7V unit-directional TVS diode is designed to protect sensitive electronic from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.
1 channel of ESD protection
Low channel input capacitance
Low channel input capacitance
