Littelfuse SMF180A, Uni-Directional TVS Diode, 1000W, 2-Pin SOD-123FL
- RS Stock No.:
- 202-6941
- Mfr. Part No.:
- SMF180A
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-6941
- Mfr. Part No.:
- SMF180A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 292V | |
| Minimum Breakdown Voltage | 201V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123FL | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1000W | |
| Number of Elements per Chip | 1 | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 292V | ||
Minimum Breakdown Voltage 201V | ||
Mounting Type Surface Mount | ||
Package Type SOD-123FL | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1000W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry.
IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
ESD protection of data lines in accordant
EFT protection of data lines in accordance with IEC 61000-4-4
UL Recognized to UL 497B as an Isolated Loop Circuit Protector
ESD protection of data lines in accordant
EFT protection of data lines in accordance with IEC 61000-4-4
UL Recognized to UL 497B as an Isolated Loop Circuit Protector
