STMicroelectronics SMA6F23AY, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat
- RS Stock No.:
- 192-5181
- Mfr. Part No.:
- SMA6F23AY
- Brand:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
£6.475
(exc. VAT)
£7.775
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.259 | £6.48 |
| 125 - 225 | £0.243 | £6.08 |
| 250 - 600 | £0.23 | £5.75 |
| 625 - 1225 | £0.218 | £5.45 |
| 1250 + | £0.207 | £5.18 |
*price indicative
- RS Stock No.:
- 192-5181
- Mfr. Part No.:
- SMA6F23AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 49.2V | |
| Minimum Breakdown Voltage | 25.7V | |
| Mounting Type | Surface Mount | |
| Package Type | SMA Flat | |
| Maximum Reverse Stand-off Voltage | 23V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 81A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 4.6 x 2.9 x 1.05mm | |
| Length | 4.6mm | |
| ESD Voltage | 30kV | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 1.05mm | |
| Width | 2.9mm | |
| Working Voltage | 23V | |
| Capacitance | 330pF | |
| Automotive Standard | AEC-Q101 | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 49.2V | ||
Minimum Breakdown Voltage 25.7V | ||
Mounting Type Surface Mount | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage 23V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 81A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 4.6 x 2.9 x 1.05mm | ||
Length 4.6mm | ||
ESD Voltage 30kV | ||
Maximum Reverse Leakage Current 1µA | ||
Height 1.05mm | ||
Width 2.9mm | ||
Working Voltage 23V | ||
Capacitance 330pF | ||
Automotive Standard AEC-Q101 | ||
Test Current 1mA | ||
- COO (Country of Origin):
- MA
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating
