STMicroelectronics SMA6F10AY, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
192-4209
Mfr. Part No.:
SMA6F10AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.7V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

184A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.9 x 1.05mm

Maximum Operating Temperature

+175 °C

Length

4.6mm

Automotive Standard

AEC-Q101

ESD Voltage

30kV

Capacitance

330pF

Working Voltage

10V

Maximum Reverse Leakage Current

1µA

Width

2.9mm

Test Current

1mA

Height

1.05mm

COO (Country of Origin):
MA
The SMA6FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy