Bourns SM8SF33CA-Q, Dual-Element Bi-Directional TVS Diode, 7000W, 2-Pin DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-1527
Mfr. Part No.:
SM8SF33CA-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

7000W

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

10.5 x 8.1 x 1.3mm

Maximum Operating Temperature

+175 °C

Working Voltage

33V

Automotive Standard

AEC-Q101

Length

10.5mm

Surge Current Rating

131 (Reverse)A

Maximum Reverse Leakage Current

10µA

Width

8.1mm

Test Current

5mA

Height

1.3mm

COO (Country of Origin):
TW
The Model SM8SF-Q Series TVS diodes are designed to provide overvoltage protection for sensitive electronics. The Model SM8SF-Q Series offers a choice of Working Peak Reverse Voltages from 24 V to 36 V and Breakdown Voltage up to 40 V. The SM8SF-Q is available in a compact DFN package of 8.1 mm x 10.5 mm, with a low profile of just 1.3 mm, facilitating layout in today’s compact PCB designs.

Maximum Peak Power Dissipation: 7000 watts
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy