Bourns SM8SF24CA-Q, Dual-Element Bi-Directional TVS Diode, 7000W, 2-Pin DFN
- RS Stock No.:
- 187-1513
- Mfr. Part No.:
- SM8SF24CA-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 187-1513
- Mfr. Part No.:
- SM8SF24CA-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 26.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 7000W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 10.5 x 8.1 x 1.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Working Voltage | 24V | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Length | 10.5mm | |
| Surge Current Rating | 180 (Reverse)A | |
| Maximum Reverse Leakage Current | 10µA | |
| Test Current | 5mA | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 26.7V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 7000W | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 10.5 x 8.1 x 1.3mm | ||
Maximum Operating Temperature +175 °C | ||
Working Voltage 24V | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Length 10.5mm | ||
Surge Current Rating 180 (Reverse)A | ||
Maximum Reverse Leakage Current 10µA | ||
Test Current 5mA | ||
Width 8.1mm | ||
- COO (Country of Origin):
- TW
The Model SM8SF-Q Series TVS diodes are designed to provide overvoltage protection for sensitive electronics. The Model SM8SF-Q Series offers a choice of Working Peak Reverse Voltages from 24 V to 36 V and Breakdown Voltage up to 40 V. The SM8SF-Q is available in a compact DFN package of 8.1 mm x 10.5 mm, with a low profile of just 1.3 mm, facilitating layout in todays compact PCB designs.
Maximum Peak Power Dissipation: 7000 watts
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
