Bourns CDSOT23-T08LC-Q, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 187-1495
- Mfr. Part No.:
- CDSOT23-T08LC-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 187-1495
- Mfr. Part No.:
- CDSOT23-T08LC-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 13.4V | |
| Minimum Breakdown Voltage | 8.5 (Max)V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 8V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current | 34A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.8 x 1.2 x 0.84mm | |
| Working Voltage | 8V | |
| Height | 0.84mm | |
| Test Current | 1mA | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 5pF | |
| Width | 1.2mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 13.4V | ||
Minimum Breakdown Voltage 8.5 (Max)V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 8V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current 34A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.8 x 1.2 x 0.84mm | ||
Working Voltage 8V | ||
Height 0.84mm | ||
Test Current 1mA | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 5pF | ||
Width 1.2mm | ||
Maximum Reverse Leakage Current 10µA | ||
- COO (Country of Origin):
- PH
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Supressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Bourns® Chip Diodes are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
Protects one or two lines
Unidirectional and bidirectional configurations
ESD protection 30 kV max.
Applications
RS-232, RS-422 and RS-423 data lines
Portable electronics
Wireless bus protection
Control and monitoring systems
Unidirectional and bidirectional configurations
ESD protection 30 kV max.
Applications
RS-232, RS-422 and RS-423 data lines
Portable electronics
Wireless bus protection
Control and monitoring systems
