Bourns SM8S24CA-Q, Bi-Directional TVS Diode, 6600W, 2-Pin DO-218
- RS Stock No.:
- 187-1408
- Mfr. Part No.:
- SM8S24CA-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 187-1408
- Mfr. Part No.:
- SM8S24CA-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 26.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 6600W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 13.5 x 8.5 x 4.85mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 4.85mm | |
| Working Voltage | 24V | |
| Surge Current Rating | 170 (Reverse)A | |
| Automotive Standard | AEC-Q101 | |
| Length | 13.5mm | |
| Width | 8.5mm | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 10µA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 26.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 6600W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 13.5 x 8.5 x 4.85mm | ||
Maximum Operating Temperature +175 °C | ||
Height 4.85mm | ||
Working Voltage 24V | ||
Surge Current Rating 170 (Reverse)A | ||
Automotive Standard AEC-Q101 | ||
Length 13.5mm | ||
Width 8.5mm | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 10µA | ||
- COO (Country of Origin):
- TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-218 size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 16 V up to 43 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage.
Maximum Peak Power Dissipation: 7000 watts
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
