ON Semiconductor SZMMBZ12VALT1G, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 186-9943
- Mfr. Part No.:
- SZMMBZ12VALT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9943
- Mfr. Part No.:
- SZMMBZ12VALT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 8.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 2.35A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 8.5V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 2.35A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
Height 1.01mm | ||
Length 3.04mm | ||
Test Current 1mA | ||
SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
