onsemi SMS12CT1G, Quint-Element Uni-Directional ESD Protection Diode, 350W, 6-Pin TSOP
- RS Stock No.:
- 186-9907
- Mfr. Part No.:
- SMS12CT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9907
- Mfr. Part No.:
- SMS12CT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 23V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 350W | |
| Maximum Peak Pulse Current | 15A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 150pF | |
| Working Voltage | 12V | |
| Length | 3.1mm | |
| Width | 3mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 23V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 350W | ||
Maximum Peak Pulse Current 15A | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 150pF | ||
Working Voltage 12V | ||
Length 3.1mm | ||
Width 3mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Height 1mm | ||
This 5-line voltage surge array is designed for application requiring ESD and surge protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common cathode design which protects five independent lines in a single SC-74 package.
Protects up to 5 line in a single SC-74 package
Peak Power Dissipation - 350 W (8 X20 s Waveform)
Applications
Hand Held portable applications
Networking and Telecom
Automotive electronics
Serial and Parallel ports
Notebooks, Desktops, Servers
Peak Power Dissipation - 350 W (8 X20 s Waveform)
Applications
Hand Held portable applications
Networking and Telecom
Automotive electronics
Serial and Parallel ports
Notebooks, Desktops, Servers
