onsemi ESD7361XV2T1G, Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- RS Stock No.:
- 186-9802
- Mfr. Part No.:
- ESD7361XV2T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9802
- Mfr. Part No.:
- ESD7361XV2T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 34V | |
| Minimum Breakdown Voltage | 16.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Automotive Standard | AEC-Q101 | |
| Length | 1.3mm | |
| Capacitance | 0.55pF | |
| Width | 0.9mm | |
| Height | 0.7mm | |
| Working Voltage | 16V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 34V | ||
Minimum Breakdown Voltage 16.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Automotive Standard AEC-Q101 | ||
Length 1.3mm | ||
Capacitance 0.55pF | ||
Width 0.9mm | ||
Height 0.7mm | ||
Working Voltage 16V | ||
The ESD7361 Series is designed to protect high speed data lines from ESD. Ultra-low Capacitance make this device an ideal solution for protecting voltage sensitive high speed data lines
Low Capacitance 0.55pF Max
Applications
Wireless Charger
Near Filed Communications
Applications
Wireless Charger
Near Filed Communications
