onsemi SMS12CT1G, Quint-Element Uni-Directional ESD Protection Diode, 350W, 6-Pin TSOP

Stock information currently inaccessible
RS Stock No.:
186-9134
Mfr. Part No.:
SMS12CT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

23V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD Protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3 x 1mm

Maximum Operating Temperature

+150 °C

Length

3.1mm

Height

1mm

Capacitance

150pF

Test Current

1mA

Width

3mm

Maximum Reverse Leakage Current

1µA

Working Voltage

12V

This 5-line voltage surge array is designed for application requiring ESD and surge protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common cathode design which protects five independent lines in a single SC-74 package.

Protects up to 5 line in a single SC-74 package
Peak Power Dissipation - 350 W (8 X20 s Waveform)
Applications
Hand Held portable applications
Networking and Telecom
Automotive electronics
Serial and Parallel ports
Notebooks, Desktops, Servers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy